JPY | USD
Favorite

C1206X222JBGACAUTO 2200pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.00000 ¥520
100 34.25000 ¥3,425
500 25.36800 ¥12,684
1,000 21.56300 ¥21,563

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-12259-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥16.54375
  • Digi-Reel®  : 399-12259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

C1206X222JBGACAUTO

Datasheet
Digi-Key Part Number 399-12259-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X222JBGACAUTO
Copy  
Description CAP CER 2200PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

2200pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets HV FT-CAP, C0G Dielectric, Automotive
Design Resources C1206X222JBGACAUTO K-SIM Simulation
Mfg CAD Models C1206X222JBGACAUTO.stp
EDA / CAD Models C1206X222JBGACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12259-1