JPY | USD
Favorite

C1206X220J5GAC7800 22pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
3,980 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 44.30000 ¥443
50 33.48000 ¥1,674
100 29.17000 ¥2,917
500 21.60600 ¥10,803
1,000 18.36600 ¥18,366

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20321-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥15.08350
  • Digi-Reel®  : 399-20321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®

C1206X220J5GAC7800

Datasheet
Digi-Key Part Number 399-20321-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X220J5GAC7800
Copy  
Description CAP CER 22PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20321-1