JPY | USD

C1206X151J5GAC7800 150pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 399-20313-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥16.80375

C1206X151J5GAC7800

Datasheet
Digi-Key Part Number 399-20313-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206X151J5GAC7800
Copy  
Description CAP CER 150PF 50V C0G/NP0 1206
Copy  
Detailed Description

150pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20313-1