JPY | USD
Favorite

C1206X105M3RACAUTO 1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 86.50000 ¥865
50 71.86000 ¥3,593
100 61.90000 ¥6,190
500 47.91600 ¥23,958
1,000 41.26000 ¥41,260

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20309-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥38.59850
  • Digi-Reel®  : 399-20309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

C1206X105M3RACAUTO

Datasheet
Digi-Key Part Number 399-20309-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X105M3RACAUTO
Copy  
Description CAP CER 1UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20309-1