JPY | USD
Favorite

C1206X105K5RECAUTO 1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
12,895 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 45.10000 ¥451
100 29.70000 ¥2,970
500 22.00000 ¥11,000
1,000 18.70100 ¥18,701

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17176-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥15.30560
  • Cut Tape (CT)  : 399-17176-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,895 - Immediate
  • Unit Price: ¥63.00000

C1206X105K5RECAUTO

Datasheet
Digi-Key Part Number 399-17176-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X105K5RECAUTO
Copy  
Description CAP CER 1206 1UF 50V X7R 10%
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17176-6