C1206X105K3RAC3316 1µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,673 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 128.00000 ¥128
10 97.30000 ¥973
50 80.80000 ¥4,040
100 69.59000 ¥6,959
500 53.87200 ¥26,936
1,000 46.39100 ¥46,391

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1206X105K3RAC3316

Datasheet
Digi-Key Part Number 399-C1206X105K3RAC3316CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206X105K3RAC3316
Copy  
Description CAP CER 1206 1UF 25V X7R
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R VW80808
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
Base Part Number C1206X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1206X105K3RAC3316CT