JPY | USD
Favorite

Price & Procurement
31,528 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 65.40000 ¥654
100 44.87000 ¥4,487
500 35.52800 ¥17,764
1,000 29.91800 ¥29,918

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10470-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥26.01500
  • Cut Tape (CT)  : 399-10470-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,528 - Immediate
  • Unit Price: ¥89.00000

C1206X103KFRACTU

Datasheet
Digi-Key Part Number 399-10470-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X103KFRACTU
Copy  
Description CAP CER 10000PF 1.5KV X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 26

CAP KIT CER 100PF-0.33UF 1000PCS

KEMET

¥12,521.00000 Details
Additional Resources
Standard Package 1
Other Names 399-10470-6