JPY | USD
Favorite

C1206X103JAGACAUTO 10000pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
24,042 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 65.80000 ¥658
100 45.08000 ¥4,508
500 35.68600 ¥17,843
1,000 30.05100 ¥30,051

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11912-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥22.86475
  • Cut Tape (CT)  : 399-11912-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,042 - Immediate
  • Unit Price: ¥89.00000

C1206X103JAGACAUTO

Datasheet
Digi-Key Part Number 399-11912-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X103JAGACAUTO
Copy  
Description CAP CER 10000PF 250V NP0 1206
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

10000pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11912-6