JPY | USD
Favorite

C1206X102KGRACAUTO 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,624 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 69.00000 ¥690
50 55.18000 ¥2,759
100 47.29000 ¥4,729
500 37.44200 ¥18,721
1,000 31.52900 ¥31,529

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16730-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥29.55850
  • Cut Tape (CT)  : 399-16730-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,624 - Immediate
  • Unit Price: ¥94.00000

C1206X102KGRACAUTO

Datasheet
Digi-Key Part Number 399-16730-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X102KGRACAUTO
Copy  
Description CAP CER 1206 1NF 2000V X7R 10% F
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16730-6