JPY | USD
Favorite

C1206X102KDRACAUTO 1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,422 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 65.90000 ¥659
100 45.21000 ¥4,521
500 35.79200 ¥17,896
1,000 30.14100 ¥30,141

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16729-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥24.57080
  • Cut Tape (CT)  : 399-16729-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,422 - Immediate
  • Unit Price: ¥90.00000

C1206X102KDRACAUTO

Datasheet
Digi-Key Part Number 399-16729-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X102KDRACAUTO
Copy  
Description CAP CER 1206 1NF 1000V X7R 10% F
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16729-6