JPY | USD
Favorite

C1206X102KBRACAUTO 1000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
3,895 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
10 91.60000 ¥916
50 76.14000 ¥3,807
100 65.55000 ¥6,555
500 50.75400 ¥25,377
1,000 43.70500 ¥43,705

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16450-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥40.88560
  • Digi-Reel®  : 399-16450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,895 - Immediate
  • Unit Price: Digi-Reel®

C1206X102KBRACAUTO

Datasheet
Digi-Key Part Number 399-16450-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X102KBRACAUTO
Copy  
Description CAP CER 1000PF 630V X7R 1206 AUT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16450-1