JPY | USD
Favorite

C1206X101KDRAC7800 100pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
1,012 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 61.20000 ¥612
100 41.93000 ¥4,193
500 33.19800 ¥16,599
1,000 27.95600 ¥27,956

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13491-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥22.09920
  • Cut Tape (CT)  : 399-13491-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
  • Unit Price: ¥83.00000

C1206X101KDRAC7800

Datasheet
Digi-Key Part Number 399-13491-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X101KDRAC7800
Copy  
Description CAP CER 100PF 1KV X7R 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13491-6