JPY | USD
Favorite

C1206X101K5GAC7800 100pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 45.20000 ¥452
100 29.79000 ¥2,979
500 22.06600 ¥11,033
1,000 18.75600 ¥18,756

Submit a request for quotation on quantities greater than those displayed.

C1206X101K5GAC7800

Datasheet
Digi-Key Part Number 399-20298-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X101K5GAC7800
Copy  
Description CAP CER 100PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20298-1