JPY | USD
Favorite

C1206V183KDRAC7800 0.018µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,821 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 72.50000 ¥725
50 60.16000 ¥3,008
100 51.81000 ¥5,181
500 40.11000 ¥20,055
1,000 34.54000 ¥34,540

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16542-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥32.31100
  • Cut Tape (CT)  : 399-16542-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,821 - Immediate
  • Unit Price: ¥95.00000

C1206V183KDRAC7800

Datasheet
Digi-Key Part Number 399-16542-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206V183KDRAC7800
Copy  
Description CAP CER 0.018UF 1KV X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.018µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage, ArcShield™
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16542-6