JPY | USD
Favorite

C1206S223K5RACAUTO 0.022µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.60000 ¥356
100 21.36000 ¥2,136
500 16.02000 ¥8,010
1,000 13.52800 ¥13,528

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

C1206S223K5RACAUTO

Datasheet
Digi-Key Part Number 399-20289-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206S223K5RACAUTO
Copy  
Description CAP CER 0.022UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets FE-CAP, X7R Dielectric
C1206S223K5RACAUTO Spec
Mfg CAD Models C1206S223K5RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FE
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20289-6