JPY | USD

C1206S102J5RACAUTO 1000pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 399-20280-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥15.44100

C1206S102J5RACAUTO

Datasheet
Digi-Key Part Number 399-20280-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206S102J5RACAUTO
Copy  
Description CAP CER 1000PF 50V X7R 1206
Copy  
Detailed Description

1000pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FE
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20280-6