JPY | USD
Favorite

C1206S102J5RACAUTO 1000pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 46.40000 ¥464
100 30.56000 ¥3,056
500 22.63400 ¥11,317
1,000 19.24000 ¥19,240

Submit a request for quotation on quantities greater than those displayed.

C1206S102J5RACAUTO

Datasheet
Digi-Key Part Number 399-20280-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206S102J5RACAUTO
Copy  
Description CAP CER 1000PF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets FE-CAP, X7R Dielectric
C1206S102J5RACAUTO Spec
Mfg CAD Models C1206S102J5RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FE
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20280-1