JPY | USD
Favorite

C1206J473K1RACAUTO 0.047µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,100 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 42.80000 ¥428
50 32.34000 ¥1,617
100 28.17000 ¥2,817
500 20.86600 ¥10,433
1,000 17.73600 ¥17,736

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20272-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥15.65000
  • Cut Tape (CT)  : 399-20272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,100 - Immediate
  • Unit Price: ¥60.00000

C1206J473K1RACAUTO

Datasheet
Digi-Key Part Number 399-20272-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206J473K1RACAUTO
Copy  
Description CAP CER 0.047UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

0.047µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20272-6