JPY | USD
Favorite

C1206J225J4RAC7800 2.2µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
14,559 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103
10 75.80000 ¥758
50 60.62000 ¥3,031
100 51.97000 ¥5,197
500 41.13800 ¥20,569
1,000 34.64300 ¥34,643

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13302-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥30.31225
  • Digi-Reel®  : 399-13302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,559 - Immediate
  • Unit Price: Digi-Reel®

C1206J225J4RAC7800

Digi-Key Part Number 399-13302-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206J225J4RAC7800
Copy  
Description CAP CER 2.2UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13302-1