JPY | USD
Favorite

C1206J224K1RACAUTO 0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 57.00000 ¥570
50 45.56000 ¥2,278
100 39.05000 ¥3,905
500 30.91800 ¥15,459
1,000 26.03600 ¥26,036

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20261-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥24.40880
  • Cut Tape (CT)  : 399-20261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥78.00000

C1206J224K1RACAUTO

Datasheet
Digi-Key Part Number 399-20261-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206J224K1RACAUTO
Copy  
Description CAP CER 0.22UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20261-6