JPY | USD
Favorite

C1206J224K1RAC7800 0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
1,888 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102
10 71.60000 ¥716
50 54.12000 ¥2,706
100 47.13000 ¥4,713
500 34.91000 ¥17,455
1,000 29.67300 ¥29,673

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20260-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥27.92760
  • Cut Tape (CT)  : 399-20260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
  • Unit Price: ¥102.00000

C1206J224K1RAC7800

Datasheet
Digi-Key Part Number 399-20260-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206J224K1RAC7800
Copy  
Description CAP CER 0.22UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20260-6