JPY | USD
Favorite

C1206J223K1RACAUTO 0.022µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 22.92750 ¥91,710
8,000 21.39900 ¥171,192
12,000 21.01692 ¥252,203
28,000 20.63479 ¥577,774
100,000 19.10628 ¥1,910,628

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-20257-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥89.00000
  • Digi-Reel®  : 399-20257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

C1206J223K1RACAUTO

Datasheet
Digi-Key Part Number 399-20257-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206J223K1RACAUTO
Copy  
Description CAP CER 0.022UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20257-2