JPY | USD
Favorite

C1206J105M3RACAUTO 1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 21.43825 ¥85,753

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-20255-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: ¥83.00000
  • Digi-Reel®  : 399-20255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®

C1206J105M3RACAUTO

Datasheet
Digi-Key Part Number 399-20255-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206J105M3RACAUTO
Copy  
Description CAP CER 1UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20255-2