JPY | USD
Favorite

C1206F333K5RAC7800 0.033µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
3,950 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 64.70000 ¥647
50 51.76000 ¥2,588
100 44.36000 ¥4,436
500 35.12600 ¥17,563
1,000 29.57900 ¥29,579

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20241-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥25.88175
  • Cut Tape (CT)  : 399-20241-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,950 - Immediate
  • Unit Price: ¥87.00000

C1206F333K5RAC7800

Datasheet
Digi-Key Part Number 399-20241-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206F333K5RAC7800
Copy  
Description CAP CER 0.033UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.033µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20241-6