JPY | USD
Favorite

C1206F225K3RAC7800 2.2µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
11,470 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 70.80000 ¥708
50 58.78000 ¥2,939
100 50.62000 ¥5,062
500 39.18800 ¥19,594
1,000 33.74500 ¥33,745

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13207-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥31.56800
  • Cut Tape (CT)  : 399-13207-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,470 - Immediate
  • Unit Price: ¥93.00000

C1206F225K3RAC7800

Datasheet
Digi-Key Part Number 399-13207-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206F225K3RAC7800
Copy  
Description CAP CER 2.2UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13207-6