JPY | USD
Favorite

C1206F223K5RACAUTO 0.022µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 24.07825 ¥96,313
8,000 23.21825 ¥185,746
12,000 22.87425 ¥274,491
28,000 22.35829 ¥626,032
100,000 21.06840 ¥2,106,840

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-20238-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: ¥82.00000
  • Digi-Reel®  : 399-20238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: Digi-Reel®

C1206F223K5RACAUTO

Datasheet
Digi-Key Part Number 399-20238-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206F223K5RACAUTO
Copy  
Description CAP CER 0.022UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20238-2