JPY | USD
Favorite

C1206F105M5RACAUTO 1µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
29,597 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 62.00000 ¥620
100 42.51000 ¥4,251
500 33.65200 ¥16,826
1,000 28.33800 ¥28,338

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13313-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: ¥23.46900
  • Cut Tape (CT)  : 399-13313-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,597 - Immediate
  • Unit Price: ¥85.00000

C1206F105M5RACAUTO

Datasheet
Digi-Key Part Number 399-13313-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206F105M5RACAUTO
Copy  
Description CAP CER 1UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13313-6