JPY | USD
Favorite

C1206F105M3RACAUTO 1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 55.20000 ¥552
100 36.40000 ¥3,640
500 26.96000 ¥13,480
1,000 22.91600 ¥22,916

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

C1206F105M3RACAUTO

Datasheet
Digi-Key Part Number 399-20233-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206F105M3RACAUTO
Copy  
Description CAP CER 1UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20233-6