JPY | USD
Favorite

C1206F105K5RACTU 1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
101,132 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 59.60000 ¥596
100 40.85000 ¥4,085
500 32.34000 ¥16,170
1,000 27.23300 ¥27,233

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5115-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 94,000 - Immediate
  • Unit Price: ¥22.55350
  • Cut Tape (CT)  : 399-5115-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 97,132 - Immediate
  • Unit Price: ¥81.00000

C1206F105K5RACTU

Datasheet
Digi-Key Part Number 399-5115-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206F105K5RACTU
Copy  
Description CAP CER 1UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 23

CAP KIT CER 1000PF-4.7UF 1900PCS

KEMET

¥13,885.00000 Details
Additional Resources
Standard Package 1
Other Names 399-5115-6