JPY | USD
Favorite

C1206C822JBGAC7800 8200pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,000 13.10550 ¥26,211
4,000 12.37750 ¥49,510
10,000 11.64930 ¥116,493

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1206C822JBGAC7800

Datasheet
Digi-Key Part Number 399-C1206C822JBGAC7800TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C822JBGAC7800
Copy  
Description CAP CER 8200PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8200pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 399-C1206C822JBGAC7800TR
C1206C822JBGACTU