JPY | USD
Favorite

C1206C683KCRACAUTO 0.068µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
21,398 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 38.50000 ¥385
100 23.08000 ¥2,308
500 17.31200 ¥8,656
1,000 14.62000 ¥14,620

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16724-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥12.04400
  • Digi-Reel®  : 399-16724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,398 - Immediate
  • Unit Price: Digi-Reel®

C1206C683KCRACAUTO

Datasheet
Digi-Key Part Number 399-16724-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C683KCRACAUTO
Copy  
Description CAP CER 1206 68NF 500V X7R 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.068µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16724-1