JPY | USD
Favorite

Price & Procurement
7,051 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 76.20000 ¥762
50 63.34000 ¥3,167
100 54.53000 ¥5,453
500 42.21400 ¥21,107
1,000 36.35100 ¥36,351

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16393-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥34.00680
  • Digi-Reel®  : 399-16393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,051 - Immediate
  • Unit Price: Digi-Reel®

C1206C512J1GAC7800

Datasheet
Digi-Key Part Number 399-16393-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C512J1GAC7800
Copy  
Description CAP CER 5100PF 100V NP0 5% 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5100pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5100pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16393-1