JPY | USD
Favorite

Price & Procurement
182,931 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 35.10000 ¥351
100 21.10000 ¥2,110
500 15.83000 ¥7,915
1,000 13.36800 ¥13,368

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3524-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 182,000 - Immediate
  • Unit Price: ¥10.01200
  • Cut Tape (CT)  : 399-3524-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 182,931 - Immediate
  • Unit Price: ¥50.00000

C1206C475K4RACTU

Datasheet
Digi-Key Part Number 399-3524-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C475K4RACTU
Copy  
Description CAP CER 4.7UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3524-6