JPY | USD
Favorite

Price & Procurement
2,467 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 32.60000 ¥326
50 22.84000 ¥1,142
100 19.57000 ¥1,957
500 14.67400 ¥7,337
1,000 12.39200 ¥12,392

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17270-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥11.73900
  • Digi-Reel®  : 399-17270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,467 - Immediate
  • Unit Price: Digi-Reel®

C1206C475K4RACAUTO

Datasheet
Digi-Key Part Number 399-17270-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C475K4RACAUTO
Copy  
Description CAP CER 4.7UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17270-1