JPY | USD
Favorite

C1206C475K4NACAUTO 4.7µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric)
Price & Procurement
3,046 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 40.40000 ¥404
100 26.57000 ¥2,657
500 19.68200 ¥9,841
1,000 16.73000 ¥16,730

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-18122-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥15.40400
  • Digi-Reel®  : 399-18122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,046 - Immediate
  • Unit Price: Digi-Reel®

C1206C475K4NACAUTO

Datasheet
Digi-Key Part Number 399-18122-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C475K4NACAUTO
Copy  
Description CAP CER 4.7UF 16V X8L 1206
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets X8L Dielectric 10-50 VDC
Mfg CAD Models C1206C475K4NACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8L HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 105°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18122-1