JPY | USD
Favorite

Price & Procurement
77,923 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.30000 ¥393
100 23.61000 ¥2,361
500 17.70800 ¥8,854
1,000 14.95400 ¥14,954

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5732-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: ¥12.31900
  • Cut Tape (CT)  : 399-5732-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,923 - Immediate
  • Unit Price: ¥57.00000

C1206C474K5NACTU

Datasheet
Digi-Key Part Number 399-5732-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C474K5NACTU
Copy  
Description CAP CER 0.47UF 50V X8L 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8L HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5732-6