JPY | USD

C1206C474K3RACTU 0.47µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
3,262 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 22.20000 ¥222
50 14.74000 ¥737
100 12.54000 ¥1,254
500 8.85200 ¥4,426
1,000 7.74500 ¥7,745

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8201-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥6.82350
  • Cut Tape (CT)  : 399-8201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,652 - Immediate
  • Unit Price: ¥33.00000

C1206C474K3RACTU

Datasheet
Digi-Key Part Number 399-8201-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C474K3RACTU
Copy  
Description CAP CER 0.47UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

0.47µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number C1206C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 31

CAP KIT CERAMIC 10PF-10UF 1150PC

KEMET

¥6,657.00000 Details
Additional Resources
Standard Package 1
Other Names 399-8201-6