JPY | USD
Favorite

C1206C472J5RACTU 4700pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,352 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 14.50000 ¥145
100 7.38000 ¥738
500 5.04800 ¥2,524
1,000 4.46500 ¥4,465

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 399-8196-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.62800
  • Cut Tape (CT)  : 399-8196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,352 - Immediate
  • Unit Price: ¥21.00000

C1206C472J5RACTU

Datasheet
Digi-Key Part Number 399-8196-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C472J5RACTU
Copy  
Description CAP CER 4700PF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C472J5RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1206C472J5RACTU.stp
EDA / CAD Models C1206C472J5RACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8196-6