JPY | USD
Favorite

C1206C472J1GACAUTO 4700pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
9,587 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 61.70000 ¥617
100 42.28000 ¥4,228
500 33.46800 ¥16,734
1,000 28.18500 ¥28,185

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17165-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥21.88200
  • Digi-Reel®  : 399-17165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,587 - Immediate
  • Unit Price: Digi-Reel®

C1206C472J1GACAUTO

Datasheet
Digi-Key Part Number 399-17165-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C472J1GACAUTO
Copy  
Description CAP CER 4700PF 100V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

4700pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17165-1