JPY | USD
Favorite

Price & Procurement
19,894 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 43.70000 ¥437
100 26.23000 ¥2,623
500 19.67400 ¥9,837
1,000 16.61400 ¥16,614

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3140-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥13.68500
  • Cut Tape (CT)  : 399-3140-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,894 - Immediate
  • Unit Price: ¥63.00000

C1206C335K3PACTU

Datasheet
Digi-Key Part Number 399-3140-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C335K3PACTU
Copy  
Description CAP CER 3.3UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.3µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 31

CAP KIT CERAMIC 10PF-10UF 1150PC

KEMET

¥6,521.00000 Details
Additional Resources
Standard Package 1
Other Names 399-3140-6