JPY | USD
Favorite

Price & Procurement
71,417 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 58.20000 ¥582
100 39.87000 ¥3,987
500 31.56800 ¥15,784
1,000 26.58400 ¥26,584

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15763-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: ¥21.67100
  • Cut Tape (CT)  : 399-15763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,417 - Immediate
  • Unit Price: ¥78.00000

C1206C334K5RACAUTO

Datasheet
Digi-Key Part Number 399-15763-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C334K5RACAUTO
Copy  
Description CAP CER 0.33UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15763-6