JPY | USD
Favorite

C1206C330JCGAC7800 33pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
2,787 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 73.10000 ¥731
50 58.54000 ¥2,927
100 50.17000 ¥5,017
500 39.71800 ¥19,859
1,000 33.44900 ¥33,449

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15106-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥31.35760
  • Cut Tape (CT)  : 399-15106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,787 - Immediate
  • Unit Price: ¥99.00000

C1206C330JCGAC7800

Datasheet
Digi-Key Part Number 399-15106-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C330JCGAC7800
Copy  
Description CAP CER 33PF 500V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15106-6