JPY | USD
Favorite

C1206C274K3RAC7800 0.27µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
7,984 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 91.00000 ¥91
10 64.50000 ¥645
100 42.52000 ¥4,252
500 31.49600 ¥15,748
1,000 26.77000 ¥26,770

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14677-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥20.53900
  • Cut Tape (CT)  : 399-14677-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,984 - Immediate
  • Unit Price: ¥91.00000

C1206C274K3RAC7800

Datasheet
Digi-Key Part Number 399-14677-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C274K3RAC7800
Copy  
Description CAP CER 0.27UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.27µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14677-6