JPY | USD
Favorite

C1206C225M5RAC7800 2.2µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
19,034 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 41.80000 ¥418
100 27.52000 ¥2,752
500 20.38200 ¥10,191
1,000 17.32500 ¥17,325

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13201-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥15.95200
  • Cut Tape (CT)  : 399-13201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,034 - Immediate
  • Unit Price: ¥59.00000

C1206C225M5RAC7800

Datasheet
Digi-Key Part Number 399-13201-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C225M5RAC7800
Copy  
Description CAP CER 2.2UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.2µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13201-6