JPY | USD
Favorite

C1206C225M4VACTU 2.2µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
6,967 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 29.20000 ¥292
100 16.52000 ¥1,652
500 11.66000 ¥5,830
1,000 10.20300 ¥10,203

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9337-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥7.10575
  • Cut Tape (CT)  : 399-9337-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,967 - Immediate
  • Unit Price: ¥42.00000

C1206C225M4VACTU

Datasheet
Digi-Key Part Number 399-9337-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C225M4VACTU
Copy  
Description CAP CER 2.2UF 16V Y5V 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C225M4VACTU K-SIM Simulation
Mfg CAD Models C1206C225M4VACTU.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9337-6