JPY | USD
Favorite

C1206C223K1RECAUTO 0.022µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
25,570 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 19.80000 ¥198
100 11.21000 ¥1,121
500 7.91000 ¥3,955
1,000 6.92000 ¥6,920

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17898-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥5.73150
  • Cut Tape (CT)  : 399-17898-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,570 - Immediate
  • Unit Price: ¥29.00000

C1206C223K1RECAUTO

Datasheet
Digi-Key Part Number 399-17898-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C223K1RECAUTO
Copy  
Description CAP CER 1206 22NF 100V X7R 10%
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17898-6