JPY | USD
Favorite

C1206C222MFRAC7800 2200pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
2,398 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 69.90000 ¥699
50 55.96000 ¥2,798
100 47.97000 ¥4,797
500 37.97600 ¥18,988
1,000 31.97900 ¥31,979

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16536-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥27.25500
  • Digi-Reel®  : 399-16536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,398 - Immediate
  • Unit Price: Digi-Reel®

C1206C222MFRAC7800

Datasheet
Digi-Key Part Number 399-16536-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C222MFRAC7800
Copy  
Description CAP CER 2200PF 1.5KV X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2200pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16536-1