JPY | USD
Favorite

C1206C221JGGACAUTO 220pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
3,401 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
10 56.20000 ¥562
50 42.48000 ¥2,124
100 37.01000 ¥3,701
500 27.41400 ¥13,707
1,000 23.30300 ¥23,303

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16688-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥21.93150
  • Digi-Reel®  : 399-16688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,401 - Immediate
  • Unit Price: Digi-Reel®

C1206C221JGGACAUTO

Datasheet
Digi-Key Part Number 399-16688-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C221JGGACAUTO
Copy  
Description CAP CER 1206 220PF 2000V C0G 5%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16688-1