JPY | USD

Price & Procurement
10,015 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 23.00000 ¥230
50 13.78000 ¥689
100 11.64000 ¥1,164
500 7.96400 ¥3,982
1,000 7.04500 ¥7,045

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8164-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥6.12650
  • Cut Tape (CT)  : 399-8164-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,015 - Immediate
  • Unit Price: ¥33.00000

C1206C220J1GACTU

Datasheet
Digi-Key Part Number 399-8164-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C220J1GACTU
Copy  
Description CAP CER 22PF 100V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Base Part Number C1206C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8164-6