JPY | USD
Favorite

C1206C201J5GAC7800 200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
7,638 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 36.50000 ¥365
100 24.04000 ¥2,404
500 17.80200 ¥8,901
1,000 15.13400 ¥15,134

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17468-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.96200
  • Cut Tape (CT)  : 399-17468-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,638 - Immediate
  • Unit Price: ¥51.00000

C1206C201J5GAC7800

Datasheet
Digi-Key Part Number 399-17468-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C201J5GAC7800
Copy  
Description CAP CER 200PF 50V NP0 1206
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17468-6